


108329 | |
|---|---|
DigiKey Part Number | 2938-108329-ND |
Manufacturer | |
Manufacturer Product Number | 108329 |
Description | DAA4200-30MCI-NVJET-NVDK-ADDON) |
Customer Reference | |
Detailed Description | AR1335 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | 13 Megapixel | |
Interface | BCON | |
Sensitivity | 30fps | |
Voltage - Supply | 5V | |
Embedded | Yes | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | AR1335 | |
Note | - |

