
SMI30AN6RYQ | |
|---|---|
DigiKey Part Number | 2170-SMI30AN6RYQ-ND |
Manufacturer | |
Manufacturer Product Number | SMI30AN6RYQ |
Description | SMI30 SERIES: RECEIVER - FREQUEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) NPN - Light-ON |
Datasheet | Datasheet |
Category | Response Time 10ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Light-ON |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 196.85' (60m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.00000 | $236.00 |

