
TL50BGYRQP | |
|---|---|
DigiKey Part Number | 2170-TL50BGYRQP-ND |
Manufacturer | |
Manufacturer Product Number | TL50BGYRQP |
Description | COMPLETE UNIT MULT STEADY 4STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Cable with Connector |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 4 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.00000 | $207.00 |

