
TL50BGYRA | |
|---|---|
DigiKey Part Number | 2170-TL50BGYRA-ND |
Manufacturer | |
Manufacturer Product Number | TL50BGYRA |
Description | COMPLETE UNIT MULT STEADY 4STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Wire Leads |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 4 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.00000 | $272.00 |













