Diffuse Optical Sensor 5.118" (130mm) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM312W

DigiKey Part Number
2170-SM312W-ND
Manufacturer
Manufacturer Product Number
SM312W
Description
PHOTO SEN DIFFUSED 130MM BIPOLAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 5.118" (130mm) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
SM312W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
5.118" (130mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Infrared LED
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$166.00000$166.00
Manufacturers Standard Package