
SM312LVMHS | |
|---|---|
DigiKey Part Number | 2170-SM312LVMHS-ND |
Manufacturer | |
Manufacturer Product Number | SM312LVMHS |
Description | PHOTO SEN HIGH SPD RETRO BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 196.850" (5m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | SM312LVMHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 300µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.00000 | $166.00 |

