
SM312FP1 | |
|---|---|
DigiKey Part Number | 2170-SM312FP1-ND |
Manufacturer | |
Manufacturer Product Number | SM312FP1 |
Description | SM312FP1 MINIBEAM SCANNER ORIGIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 70°C |
Response Time 1ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.00000 | $177.00 |

