
SM312CVQD | |
|---|---|
DigiKey Part Number | 2170-SM312CVQD-ND |
Manufacturer | |
Manufacturer Product Number | SM312CVQD |
Description | PHOTO SEN VISIBLE 16MM BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 0.630" (16mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | SM312CVQD Models |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 |
Sensing Method Convergent | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.630" (16mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.00000 | $177.00 |

