
SM312CV | |
|---|---|
DigiKey Part Number | 2170-SM312CV-ND |
Manufacturer | |
Manufacturer Product Number | SM312CV |
Description | PHOTO SEN VISIBLE 16MM BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 0.630" (16mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | SM312CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Convergent | |
Sensing Distance | 0.630" (16mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.00000 | $177.00 |

