Light Curtain 40mm Arm/Foot Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLCP40-1120P88

DigiKey Part Number
2170-SLLCP40-1120P88-ND
Manufacturer
Manufacturer Product Number
SLLCP40-1120P88
Description
LIGHT CURTAIN ARM/FOOT 40MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 40mm Arm/Foot Blanking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1120mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 12.0m
Series
Features
Blanking
Packaging
Box
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Arm/Foot
Voltage - Supply
24VDC
Detection Capability
40mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3,235.02000$3,235.02
Manufacturers Standard Package