
S22L2SRGB14 | |
|---|---|
DigiKey Part Number | 2170-S22L2SRGB14-ND |
Manufacturer | |
Manufacturer Product Number | S22L2SRGB14 |
Description | LED PNL IND MULTI DIFF WIRE LDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Blue, Cyan, Green, Lime Green, Magenta, Rose, Sky Blue, Spring Green, Orange, Red, Violet Diffused 10V ~ 30V 70mA Wire Leads |
Datasheet | Datasheet |
Category | Current 70mA |
Manufacturer Banner Engineering Corporation | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.866" (22.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1.8mcd Amber, 0.3mcd Blue, 2mcd Cyan, 1.9mcd Green, 2.2mcd Lime Green, 1.2mcd Magenta, 0.9mcd Rose |
Lamp Color Amber, Blue, Cyan, Green, Lime Green, Magenta, Rose, Sky Blue, Spring Green, Orange, Red, Violet | Termination Style Wire Leads |
Lens Transparency Diffused | Ingress Protection IP66, IP67, IP69K |
Ratings DC | Base Product Number |
Voltage 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.00000 | $83.00 |









