
RDLP-1150E | |
|---|---|
DigiKey Part Number | 2170-RDLP-1150E-ND |
Manufacturer | |
Manufacturer Product Number | RDLP-1150E |
Description | CABLE RD PLUG-CBL 11WIRE 50' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable RD Plug to Cable 11 Line 50.00' (15.24m) 600" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RD Plug to Cable | |
Number of Lines | 11 | |
Cable Length - Unexposed | 50.00' (15.24m) 600" | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.00000 | $94.00 |

