
QS18EP6CV45 | |
|---|---|
DigiKey Part Number | 2170-QS18EP6CV45-ND |
Manufacturer | |
Manufacturer Product Number | QS18EP6CV45 |
Description | WORLD-BEAM QS18 EXPERT SERIES: C |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 1.693" (43mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (630nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Convergent | Adjustment Type Adjustable |
Sensing Distance 1.693" (43mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 600µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.00000 | $96.00 |

