
QS18EP6CV15Q8 | |
|---|---|
DigiKey Part Number | 2170-QS18EP6CV15Q8-ND |
Manufacturer | |
Manufacturer Product Number | QS18EP6CV15Q8 |
Description | WORLD-BEAM QS18 EXPERT SERIES: C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 0.630" (16mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (630nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Convergent | Adjustment Type Adjustable |
Sensing Distance 0.630" (16mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.00000 | $99.00 |












