
QS186LE214Q5 | |
|---|---|
DigiKey Part Number | 2170-QS186LE214Q5-ND |
Manufacturer | |
Manufacturer Product Number | QS186LE214Q5 |
Description | WORLD-BEAM QS18 SERIES: LASER CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Light Source Red (650nm) |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Sensing Method Through-Beam | Base Product Number |
Sensing Distance 590.551" (15m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.00000 | $205.00 |












