
Q45BW22FPQ | |
|---|---|
DigiKey Part Number | 2170-Q45BW22FPQ-ND |
Manufacturer | |
Manufacturer Product Number | Q45BW22FPQ |
Description | Q45 SERIES: PLASTIC FIBER OPTIC< |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor SPST |
Datasheet | Datasheet |
Category | Output Configuration SPST |
Manufacturer Banner Engineering Corporation | Light Source LED |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Fiber Optic | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 90VAC ~ 250VAC | Base Product Number |
Response Time 2ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.00000 | $218.00 |

