
Q45BW22FP | |
|---|---|
DigiKey Part Number | 2170-Q45BW22FP-ND |
Manufacturer | |
Manufacturer Product Number | Q45BW22FP |
Description | Q45 SERIES: PLASTIC FIBER OPTIC< |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor SPST |
Datasheet | Datasheet |
EDA/CAD Models | Q45BW22FP Models |
Category | Output Configuration SPST |
Manufacturer Banner Engineering Corporation | Light Source LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 90VAC ~ 250VAC | Operating Temperature -40°C ~ 70°C |
Response Time 2ms | Base Product Number |

