
Q45BW13F | |
|---|---|
DigiKey Part Number | 2170-Q45BW13F-ND |
Manufacturer | |
Manufacturer Product Number | Q45BW13F |
Description | Q45 SERIES: INFRARED GLASS FIBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor SPST |
Datasheet | Datasheet |
Category | Output Configuration SPST |
Manufacturer Banner Engineering Corporation | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 24 ~ 250VAC, 12 ~ 250VDC | Operating Temperature -25°C ~ 55°C |
Response Time 2ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.00000 | $203.00 |

