
Q45BB6LPQPMAD | |
|---|---|
DigiKey Part Number | 2170-Q45BB6LPQPMAD-ND |
Manufacturer | |
Manufacturer Product Number | Q45BB6LPQPMAD |
Description | Q45BB6LPQPMAD 6 IN 4PIN EURO PUR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.220" (6m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (680nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 236.220" (6m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.00000 | $203.00 |















