
Q45BB6FP | |
|---|---|
DigiKey Part Number | 2170-Q45BB6FP-ND |
Manufacturer | |
Manufacturer Product Number | Q45BB6FP |
Description | Q45 SERIES: PLASTIC FIBER OPTIC< |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (660nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 70°C |
Response Time 2ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.00000 | $176.00 |

