
M18-4VPDL-Q8 | |
|---|---|
DigiKey Part Number | 2170-M18-4VPDL-Q8-ND |
Manufacturer | |
Manufacturer Product Number | M18-4VPDL-Q8 |
Description | M18-4 SERIES: STAINLESS: DIFFUSE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 29.528" (750mm) PNP |
Datasheet | Datasheet |
Category | Response Time 1.5ms, 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP68, IP69K, IEC 60529 |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 29.528" (750mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.00000 | $108.00 |











