
K50ABT2GGHQ | |
|---|---|
DigiKey Part Number | 2170-K50ABT2GGHQ-ND |
Manufacturer | |
Manufacturer Product Number | K50ABT2GGHQ |
Description | K50 SERIES EZ-LIGHT: 1-COLOR TOU |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
Category | Illumination Type, Color LED, Green/Green |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Response Time 50ms |
Packaging Box | Termination Style Connector (M12) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 30.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Domed | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function Off-Mom | Base Product Number |

