
DX80K9M6-PM8 | |
|---|---|
DigiKey Part Number | 2170-DX80K9M6-PM8-ND |
Manufacturer | |
Manufacturer Product Number | DX80K9M6-PM8 |
Description | PM8 SERIES KIT; INCLUDES ONE GAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 900MHz FHSS, ISM RS-485 38.4kBaud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 38.4kBaud | |
Features | IP67, LED Indicator | |
Voltage - Supply | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,281.01000 | $1,281.01 |

