Fiber Amplifier Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF-G3-PI-Q5

DigiKey Part Number
2170-DF-G3-PI-Q5-ND
Manufacturer
Manufacturer Product Number
DF-G3-PI-Q5
Description
FIBER AMPLIFIER 1 PNP OUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Amplifier Type
Fiber Amplifier
Voltage - Supply
10V ~ 30V
Output Type
PNP
Operating Temperature
-10°C ~ 55°C
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$319.00000$319.00
Manufacturers Standard Package