200 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2544C

DigiKey Part Number
BK2544C-ND
Manufacturer
Manufacturer Product Number
2544C
Description
200 MHZ, 1 GSA/S 2 CHANNEL DIGIT
Customer Reference
Detailed Description
200 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
200 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
USB
Memory Size
14Mpts
Function
Record, Playback, Save, Trend
Probe Type
-
Sampling Rate (Per Second)
1G
Input Impedance
1M - 22pF
Rise Time (Typ)
1.8 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Cord, Manual, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.