


BB-SMI18-12-V-ST | |
|---|---|
DigiKey Part Number | 2084-BB-SMI18-12-V-ST-ND |
Manufacturer | |
Manufacturer Product Number | BB-SMI18-12-V-ST |
Description | AC/DC WALL MOUNT ADAPTER 12V 19W |
Customer Reference | |
Detailed Description | 12V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Advantech Corporation | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Stripped, Tinned Wire Leads |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Included) | Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 1.6A | Weight 0.375 lb (170.1 g) |
Power (Watts) 19 W |

