Character Display Module 5 x 8 Dots LED 87.00mm x 60.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM1604C-FL-YBW

DigiKey Part Number
3387-ACM1604C-FL-YBW-ND
Manufacturer
Manufacturer Product Number
ACM1604C-FL-YBW
Description
DISPLAY LCD CHARACTER 16X4 TRANS
Customer Reference
Detailed Description
Character Display Module 5 x 8 Dots LED 87.00mm x 60.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Character Size
4.74mm H x 2.95mm W
Manufacturer
AZ Displays
Outline L x W x H
87.00mm x 60.00mm x 13.50mm
Series
Viewing Area
61.80mm L x 25.20mm W
Packaging
Box
Backlight
LED
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
Number of Characters
64.0
Dot Size
0.55mm W x 0.55mm H
Display Format
16 x 4
Controller Type
KS0066
Character Format
5 x 8 Dots
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.