
LABKIT 602.777 | |
|---|---|
DigiKey Part Number | 3892-LABKIT602.777-ND |
Manufacturer | Axetris |
Manufacturer Product Number | LABKIT 602.777 |
Description | EVAL BOARD FOR ADS1115 |
Customer Reference | |
Detailed Description | ADS1115, ATmega164P, EMIRS200, EMIRS50 - LED Emitter Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Axetris | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | LED Emitter | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ADS1115, ATmega164P, EMIRS200, EMIRS50 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $900.00000 | $900.00 |







