
VGAS222034Y770DP | |
|---|---|
DigiKey Part Number | 478-8711-2-ND - Tape & Reel (TR) 478-8711-1-ND - Cut Tape (CT) 478-8711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS222034Y770DP |
Description | VARISTOR 47V 2KA 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VGAS222034Y770DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 2 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6300 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.34200 | $13.42 |
| 25 | $1.22080 | $30.52 |
| 100 | $1.08720 | $108.72 |
| 250 | $1.02344 | $255.86 |
| 500 | $0.98498 | $492.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.06409 | $1,064.09 |
| 2,000 | $1.03559 | $2,071.18 |
| 3,000 | $1.02131 | $3,063.93 |
| 5,000 | $1.00550 | $5,027.50 |
| 7,000 | $0.99626 | $6,973.82 |
| 10,000 | $0.98737 | $9,873.70 |

