
TRJD476K025R0250 | |
|---|---|
DigiKey Part Number | 478-TRJD476K025R0250TR-ND - Tape & Reel (TR) 478-TRJD476K025R0250CT-ND - Cut Tape (CT) 478-TRJD476K025R0250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJD476K025R0250 |
Description | CAP TANT 47UF 10% 25V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJD476K025R0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD476K025R0250 | KYOCERA AVX | 815 | 478-3333-1-ND | $3.25000 | Direct |
| TAJD476K025RNJ | KYOCERA AVX | 3,813 | 478-1740-1-ND | $1.78000 | Similar |
| TAJE476K025RNJ | KYOCERA AVX | 256 | 478-8921-1-ND | $2.51000 | Similar |
| TPMD476K025R0055 | KYOCERA AVX | 580 | 478-5985-1-ND | $5.45000 | Similar |
| TPSD476K025R0125 | KYOCERA AVX | 1,423 | 478-3103-1-ND | $2.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.71000 | $37.10 |
| 50 | $3.14240 | $157.12 |
| 100 | $2.96680 | $296.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.35290 | $2,176.45 |
| 1,000 | $4.22385 | $4,223.85 |
| 1,500 | $4.15917 | $6,238.75 |

