


TPSE107M025R0150 | |
|---|---|
DigiKey Part Number | 478-10758-2-ND - Tape & Reel (TR) 478-10758-1-ND - Cut Tape (CT) 478-10758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M025R0150 |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSE107M025R0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| 10 | $2.60500 | $26.05 |
| 50 | $2.17100 | $108.55 |
| 100 | $2.03690 | $203.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.39065 | $956.26 |
| 800 | $2.30068 | $1,840.54 |
| 1,200 | $2.25559 | $2,706.71 |
| 2,000 | $2.20562 | $4,411.24 |
| 2,800 | $2.17639 | $6,093.89 |
| 4,000 | $2.14828 | $8,593.12 |

