


TPSB156K016R0800 | |
|---|---|
DigiKey Part Number | 478-1757-2-ND - Tape & Reel (TR) 478-1757-1-ND - Cut Tape (CT) 478-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB156K016R0800 |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB156K016R0800 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB156K016RNJ | KYOCERA AVX | 1,150 | 478-2355-1-ND | $0.51000 | Similar |
| 593D156X9016B2TE3 | Vishay Sprague | 2,000 | 718-593D156X9016B2TE3CT-ND | $0.96000 | Direct |
| T495B156K016ATE800 | KEMET | 1,717 | 399-4969-1-ND | $1.78000 | Direct |
| 293D156X9016B2TE3 | Vishay Sprague | 916 | 718-1129-1-ND | $0.57000 | Similar |
| T491B156K016AH | KEMET | 370 | 399-T491B156K016AHCT-ND | $0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.99600 | $9.96 |
| 50 | $0.79200 | $39.60 |
| 100 | $0.72910 | $72.91 |
| 500 | $0.62270 | $311.35 |
| 1,000 | $0.58978 | $589.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31248 | $624.96 |
| 4,000 | $0.29776 | $1,191.04 |
| 6,000 | $0.29038 | $1,742.28 |
| 10,000 | $0.28221 | $2,822.10 |
| 14,000 | $0.27743 | $3,884.02 |
| 20,000 | $0.27283 | $5,456.60 |

