Direct
Similar

TAJD225K050SNJ | |
|---|---|
DigiKey Part Number | 478-7539-2-ND - Tape & Reel (TR) 478-7539-1-ND - Cut Tape (CT) 478-7539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD225K050SNJ |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD225K050SNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D225X9050D2WE3 | Vishay Sprague | 0 | 718-293D225X9050D2WE3TR-ND | $0.63510 | Direct |
| 293D225X9050D2TE3 | Vishay Sprague | 190 | 718-1821-1-ND | $1.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.14377 | $8,578.27 |



