Similar
Similar

TAJC685M016RNJ | |
|---|---|
DigiKey Part Number | 478-6232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC685M016RNJ |
Description | CAP TANT 6.8UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685M016RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D685X0016C2TE3 | Vishay Sprague | 0 | 293D685X0016C2TE3-ND | $0.20948 | Similar |
| T491C685M016AT | KEMET | 3,626 | 399-3761-1-ND | $0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33232 | $332.32 |



