Direct

F971V474KAA | |
|---|---|
DigiKey Part Number | 478-8625-2-ND - Tape & Reel (TR) 478-8625-1-ND - Cut Tape (CT) 478-8625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V474KAA |
Description | CAP TANT 0.47UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V474KAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 10Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A474K035AT | KEMET | 0 | 399-8287-1-ND | $0.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.75300 | $7.53 |
| 50 | $0.58980 | $29.49 |
| 100 | $0.53970 | $53.97 |
| 500 | $0.45490 | $227.45 |
| 1,000 | $0.42869 | $428.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40711 | $814.22 |
| 4,000 | $0.38935 | $1,557.40 |
| 6,000 | $0.38045 | $2,282.70 |
| 10,000 | $0.37058 | $3,705.80 |
| 14,000 | $0.36481 | $5,107.34 |
| 20,000 | $0.35926 | $7,185.20 |


