Direct
Similar

F971E475MCC | |
|---|---|
DigiKey Part Number | 478-8615-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971E475MCC |
Description | CAP TANT 4.7UF 20% 25V 2312 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971E475MCC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 25 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.8Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C475M025AT | KEMET | 14,289 | 399-3755-1-ND | $0.68000 | Direct |
| TH3C475M025C1600 | Vishay Sprague | 0 | TH3C475M025C1600-ND | $0.32368 | Similar |



