Direct

F971A156MBA | |
|---|---|
DigiKey Part Number | 478-8544-2-ND - Tape & Reel (TR) 478-8544-1-ND - Cut Tape (CT) 478-8544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A156MBA |
Description | CAP TANT 15UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A156MBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156M010AT | KEMET | 7,850 | 399-8303-1-ND | $0.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40068 | $801.36 |


