Similar

AQ147M8R2CAJME | |
|---|---|
DigiKey Part Number | AQ147M8R2CAJME-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQ147M8R2CAJME |
Description | CAP CER 8.2PF 500V 1111 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 500V Ceramic Capacitor M 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AQ147M8R2CAJME Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B8R2CW500XT1K | KYOCERA AVX | 0 | 1284-100B8R2CW500XT1KTR-ND | $3.51539 | Similar |


