22 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG SSL Contact, IDC Solder Surface Mount

009176003022006

DigiKey Part Number
478-4619-2-ND - Tape & Reel (TR)
478-4619-1-ND - Cut Tape (CT)
478-4619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176003022006
Description
CONN SSL IDC CONTACT 22AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
KYOCERA AVX
Features
Cap (Cover)
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Phosphor Bronze
Part Status
Active
Housing Color
Black
Style
Board to Cable/Wire
Housing Material
Polyamide (PA46), Nylon 4/6
Connector Type
Contact, IDC
Operating Temperature
-40°C ~ 125°C
Number of Positions
3
Voltage Rating
250 V
Mounting Type
Surface Mount
Current Rating (Amps)
10A per Contact
Termination
Solder
Mating Cycles
3
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,716
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.98700$9.87
100$0.83880$83.88
500$0.74868$374.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.71293$712.93
2,000$0.67890$1,357.80
3,000$0.65976$1,979.28
5,000$0.63642$3,182.10
7,000$0.62150$4,350.50
10,000$0.60607$6,060.70
Manufacturers Standard Package