ST3215SB32768C0HPWBB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 8,980
Unit Price: $0.32000
Datasheet

Parametric Equivalent


HKC
In Stock: 114,028
Unit Price: $0.36000
Datasheet

Parametric Equivalent


HKC
In Stock: 114,000
Unit Price: $0.24200
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,677
Unit Price: $0.64000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 35,239
Unit Price: $0.78000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.47603
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.33201
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.39041
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.40483
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 26,321
Unit Price: $0.73000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 12,235
Unit Price: $1.50000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 452,817
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $0.68000
Datasheet
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215SB32768C0HPWBB

DigiKey Part Number
478-ST3215SB32768C0HPWBBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST3215SB32768C0HPWBB
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ST3215SB32768C0HPWBB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST3215FB32768C0HPWH1KYOCERA AVX8,980478-ST3215FB32768C0HPWH1CT-ND$0.32000Parametric Equivalent
3215S23276BMDABDNTE-CTHKC114,0283305-3215S23276BMDABDNTE-CT-ND$0.36000Parametric Equivalent
3215S23276BMDABDNTE-TRHKC114,0003305-3215S23276BMDABDNTE-TR-ND$0.24200Parametric Equivalent
830009709Würth Elektronik3,677732-830009709CT-ND$0.64000Parametric Equivalent
9HT10-32.768KDZY-TTXC CORPORATION35,239887-1506-1-ND$0.78000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes