
PBRC16.00HR50X000 | |
|---|---|
DigiKey Part Number | 478-PBRC16.00HR50X000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBRC16.00HR50X000 |
Description | CERAMIC RES 16.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.1% -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PBRC16.00HR50X000 Models |
Category | Frequency Tolerance ±0.5% |
Manufacturer KYOCERA AVX | Features Built in Capacitor |
Series | Capacitance 10 pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 16 MHz | Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm) |
Frequency Stability ±0.1% | Height 0.079" (2.00mm) |


