Parametric Equivalent
Parametric Equivalent

KV7050B20.0000C3GD00 | |
|---|---|
DigiKey Part Number | 478-KV7050B20.0000C3GD00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KV7050B20.0000C3GD00 |
Description | XTAL OSC VCXO 20.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 20 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KV7050B20.0000C3GD00 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550CF20M0000DG | Skyworks Solutions Inc. | 0 | 550CF20M0000DG-ND | $11.66440 | Parametric Equivalent |
| 550CF20M0000DGR | Skyworks Solutions Inc. | 0 | 550CF20M0000DGR-ND | $10.57944 | Parametric Equivalent |


