
KC5032A16.0000CM0E00 | |
|---|---|
DigiKey Part Number | 478-KC5032A16.0000CM0E00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC5032A16.0000CM0E00 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC5032A16.0000CM0E00 Models |
Category | Voltage - Supply 1.6V ~ 5.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 9.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |











