
CX3225GB22579P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB22579P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB22579P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB22579P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB22579P0HPQCC |
Description | CRYSTAL 22.5792MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB22579P0HPQCC Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.5792 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-225.792-18-33-JGN-TR | ECS Inc. | 4,560 | XC2637CT-ND | $0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.64800 | $6.48 |
| 25 | $0.61240 | $15.31 |
| 50 | $0.58720 | $29.36 |
| 100 | $0.56290 | $56.29 |
| 250 | $0.53232 | $133.08 |
| 500 | $0.51028 | $255.14 |
| 1,000 | $0.48917 | $489.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46976 | $1,409.28 |
| 6,000 | $0.45036 | $2,702.16 |
| 9,000 | $0.43938 | $3,954.42 |
| 15,000 | $0.42595 | $6,389.25 |
| 21,000 | $0.41733 | $8,763.93 |


