
CX2016DB38400C0WPLA2 | |
|---|---|
DigiKey Part Number | 478-CX2016DB38400C0WPLA2TR-ND - Tape & Reel (TR) 478-CX2016DB38400C0WPLA2CT-ND - Cut Tape (CT) 478-CX2016DB38400C0WPLA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB38400C0WPLA2 |
Description | CRYSTAL 38.4000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.48280 | $12.07 |
| 50 | $0.46280 | $23.14 |
| 100 | $0.44370 | $44.37 |
| 250 | $0.41956 | $104.89 |
| 500 | $0.40220 | $201.10 |
| 1,000 | $0.38556 | $385.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36060 | $1,081.80 |
| 6,000 | $0.34569 | $2,074.14 |
| 9,000 | $0.33726 | $3,035.34 |
| 15,000 | $0.32694 | $4,904.10 |
| 21,000 | $0.32032 | $6,726.72 |
| 30,000 | $0.31345 | $9,403.50 |

