
ST-SE-320-520A | |
|---|---|
DigiKey Part Number | 5620-ST-SE-320-520A-ND |
Manufacturer | |
Manufacturer Product Number | ST-SE-320-520A |
Description | Bifacial Solar Panel Engine 320W |
Customer Reference | |
Detailed Description | Solar Cell 200 W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avondale Innovative Products LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 200 W | |
Current @ Pmpp | 8.3 A | |
Voltage @ Pmpp | 24 V | |
Type | - | |
Operating Temperature | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,667.92000 | $8,667.92 |


