ST-SE-100-62A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SE-100-62A

DigiKey Part Number
5620-ST-SE-100-62A-ND
Manufacturer
Manufacturer Product Number
ST-SE-100-62A
Description
Bifacial Solar Panel Engine 100W
Customer Reference
Detailed Description
Solar Cell 50 W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Avondale Innovative Products LLC
Series
-
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
50 W
Current @ Pmpp
2 A
Voltage @ Pmpp
24 V
Type
-
Operating Temperature
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Avondale Innovative Products LLC
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,313.78000$1,313.78