Adhesive Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITW-MA8120-GB

DigiKey Part Number
4110-ITW-MA8120-GBTB-ND
Manufacturer
ITW POLYMERS ADHESIVES
Manufacturer Product Number
ITW-MA8120-GB
Description
TWO PART METHACRYLATE ADHESIVE 4
Customer Reference
Detailed Description
Adhesive Multi-Purpose
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITW POLYMERS ADHESIVES
Series
-
Packaging
Bulk
Part Status
Active
Type
Adhesive
Features
2 Part
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
55°F ~ 77°F (13°C ~ 25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$109.27000$109.27