
ITW-MA8110-GB | |
|---|---|
DigiKey Part Number | 4110-ITW-MA8110-GB-ND |
Manufacturer | ITW POLYMERS ADHESIVES |
Manufacturer Product Number | ITW-MA8110-GB |
Description | TWO PART METHACRYLATE ADHESIVE G |
Customer Reference | |
Detailed Description | Adhesive Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITW POLYMERS ADHESIVES | |
Series | - | |
Packaging | Dispenser | |
Part Status | Active | |
Type | Adhesive | |
Features | 2 Part | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 55°F ~ 77°F (13°C ~ 25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.45000 | $58.45 |

