
ITW-MA1025 | |
|---|---|
DigiKey Part Number | 4110-ITW-MA1025TB-ND |
Manufacturer | ITW POLYMERS ADHESIVES |
Manufacturer Product Number | ITW-MA1025 |
Description | MA1025 490ML CART |
Customer Reference | |
Detailed Description | Adhesive Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITW POLYMERS ADHESIVES | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | 2 Part | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 10 Months | |
Storage/Refrigeration Temperature | 54°F ~ 73°F (12°C ~ 23°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.11000 | $175.11 |

